837-019-521-102

Heilind Number:EDA837-019-521-102
Manufacturer:EDAC
Manufacturer Number:837-019-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 19 positions with a pitch of .156 inches, ensuring secure and precise connections. The durable housing, made from UL 94V-0 Diallyl Phthalate, offers excellent heat resistance, while the copper alloy contacts guarantee efficient power transfer with a maximum amperage of 3A. With a straight mount orientation and a compact design, it's ideal for board-to-board applications, providing seamless integration on your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temperature environments. Upgrade your system's connectivity with this essential component.