837-019-521-103

Heilind Number:EDA837-019-521-103
Manufacturer:EDAC
Manufacturer Number:837-019-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-103

Detailed Description

Enhance connectivity and performance in high-temperature environments with our Green High Temp Card Edge Connector. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable conductivity. With a single row configuration and a total of 19 positions, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and rugged applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.