837-019-521-104

Heilind Number:EDA837-019-521-104
Manufacturer:EDAC
Manufacturer Number:837-019-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-104

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row of 19 positions and a .156-inch pitch, it offers seamless integration for your PCB connections. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Elevate your PCB design with this essential component.