837-019-521-107

Heilind Number:EDA837-019-521-107
Manufacturer:EDAC
Manufacturer Number:837-019-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB layout. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 3 A. Its straight mount orientation and 19 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance under extreme conditions. Upgrade your connectivity solutions with this essential component in the PCB connectors family.