837-019-521-108

Heilind Number:EDA837-019-521-108
Manufacturer:EDAC
Manufacturer Number:837-019-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-108

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row configuration and 19 copper alloy contact positions, it offers efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable connectivity even in extreme conditions. Perfect for board-to-board applications, it features a straight mount orientation for seamless installation. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and performance.