837-019-521-603

Heilind Number:EDA837-019-521-603
Manufacturer:EDAC
Manufacturer Number:837-019-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 19 positions, it offers seamless integration for your electronic assemblies. Crafted with Copper Alloy contacts, it ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for applications requiring high temperature resistance, it can operate effectively in environments ranging from -40 to 105 °C. Elevate your circuit connections with this essential component.