837-019-521-604

Heilind Number:EDA837-019-521-604
Manufacturer:EDAC
Manufacturer Number:837-019-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for precision and durability, this connector features a single row of 19 positions, ideal for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers a secure fit for your components. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Whether for industrial or commercial applications, this straight-mount connector is a must-have for optimal performance. Explore our range of PCB connectors for more essential solutions.