837-019-521-608

Heilind Number:EDA837-019-521-608
Manufacturer:EDAC
Manufacturer Number:837-019-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-608

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for robust power delivery, this connector boasts a 3 A amperage and features durable UL 94V-0 Diallyl Phthalate housing material. Its single-row configuration with 19 positions ensures efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial environments. Trust in this essential component for seamless connectivity in your PCB assemblies.