837-019-521-612

Heilind Number:EDA837-019-521-612
Manufacturer:EDAC
Manufacturer Number:837-019-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 19 positions, perfect for seamless board-to-board connections. With a high amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient signal transmission, while the precise .156" pitch and .2" row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in various electronic applications. Upgrade your connectivity solutions with this essential component.