837-019-523-101

Heilind Number:EDA837-019-523-101
Manufacturer:EDAC
Manufacturer Number:837-019-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-523-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 19 positions, it ensures streamlined and efficient board-to-board connections. Crafted from high-quality Copper Alloy, its contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile and essential component for your electronic projects. Upgrade your setup with this top-of-the-line Card Edge Connector.