837-019-523-102

Heilind Number:EDA837-019-523-102
Manufacturer:EDAC
Manufacturer Number:837-019-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-523-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With a single row layout and 19 positions, it offers seamless integration for your electronic setups. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Upgrade your PCB connections with this essential component.