837-019-523-104

Heilind Number:EDA837-019-523-104
Manufacturer:EDAC
Manufacturer Number:837-019-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-523-104

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a touch of visual appeal but also signifies its eco-friendly construction. With a maximum amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. Featuring a single row with 19 positions, it offers ample connectivity options for your PCB needs. The contact material of copper alloy ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it provides easy installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Explore our range of products and discover more connectors to suit your specific requirements.