837-019-523-603

Heilind Number:EDA837-019-523-603
Manufacturer:EDAC
Manufacturer Number:837-019-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-523-603

Detailed Description

Experience reliable high-temperature connectivity with our Green Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance under extreme conditions. With a single row layout and 19 positions, it offers efficient signal transmission in a compact form factor. The contact material, Copper Alloy, guarantees long-lasting conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly between -40 and 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure attachment, making it a crucial component in your board-to-board PCB connections. Discover the perfect balance of durability and performance in our Card Edge Connector.