837-019-523-608

Heilind Number:EDA837-019-523-608
Manufacturer:EDAC
Manufacturer Number:837-019-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-523-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color and a single row design, this connector offers seamless integration for your electronic projects. With a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in high-temperature environments. Crafted with precision, the 19-position connector boasts Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board connectivity needs. Explore our full range of products for more innovative solutions in the world of connectors.