837-019-523-612

Heilind Number:EDA837-019-523-612
Manufacturer:EDAC
Manufacturer Number:837-019-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-523-612

Detailed Description

Enhance your connectivity with our High Temperature Card Edge Connector, a must-have component for seamless PCB integration. Designed for reliability, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With a single row layout and 19 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate effortless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Trust in its straight mount orientation for a sleek and efficient setup. Elevate your connectivity solutions with this essential component.