837-019-524-101

Heilind Number:EDA837-019-524-101
Manufacturer:EDAC
Manufacturer Number:837-019-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-524-101

Detailed Description

Upgrade your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for uncompromising performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 19 positions, it offers seamless connectivity for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy for optimal signal transmission. The connector's .156-inch pitch and .2-inch row spacing allow for easy and efficient board-to-board connections. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for reliable and robust performance in your electronic systems.