837-019-524-108

Heilind Number:EDA837-019-524-108
Manufacturer:EDAC
Manufacturer Number:837-019-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-524-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single row layout with 19 positions and a pitch of .156 inches, this connector ensures seamless integration on your circuit boards. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees both robustness and conductivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for high-power applications. The straight mount orientation and green color make it easy to identify and install. Elevate your connectivity solutions with this essential component.