837-019-540-101

Heilind Number:EDA837-019-540-101
Manufacturer:EDAC
Manufacturer Number:837-019-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 19 positions and a pitch of .156 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in extreme operating conditions ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. Its straight mount orientation and .2 inch row spacing make installation a breeze. Perfect for demanding applications, this connector is a crucial component for Board To Board PCB connectivity.