837-019-540-102

Heilind Number:EDA837-019-540-102
Manufacturer:EDAC
Manufacturer Number:837-019-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-540-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 19 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in extreme environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial, automotive, or aerospace applications, this connector, with a 3A amperage capacity, is a dependable choice for your connectivity needs. With a straight mount orientation, installation is quick and hassle-free. Trust in its quality and performance for seamless electronic connections.