837-019-540-103

Heilind Number:EDA837-019-540-103
Manufacturer:EDAC
Manufacturer Number:837-019-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-540-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity and longevity. With a single row design and a pitch of .156 inches, it offers seamless integration onto your circuit board. Boasting 19 positions and a 3A amperage rating, it provides ample connectivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're in the aerospace, automotive, or industrial sector, this connector is a perfect choice for your board-to-board PCB connections. Upgrade your systems with confidence and reliability with our High Temp Card Edge Connector.