837-019-540-112

Heilind Number:EDA837-019-540-112
Manufacturer:EDAC
Manufacturer Number:837-019-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-540-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a single row of 19 positions, perfect for secure board-to-board connections. With a pitch and row spacing of .156 and .2 inches respectively, it offers efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Made with copper alloy contacts, it guarantees excellent conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation makes installation easy. Trust in this connector for high-quality and high-temperature performance.