837-019-540-603

Heilind Number:EDA837-019-540-603
Manufacturer:EDAC
Manufacturer Number:837-019-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-540-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 19 positions with a pitch of .156 inches, ideal for seamless PCB-to-PCB connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Contacts made of Copper Alloy guarantee efficient transmission, while maintaining an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, meeting stringent quality standards for performance and longevity. Elevate your connectivity solutions with this essential component.