837-019-540-604

Heilind Number:EDA837-019-540-604
Manufacturer:EDAC
Manufacturer Number:837-019-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-540-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant shade of green. Designed for reliable performance, this connector features a single row layout with 19 positions and a pitch of .156 inches, ensuring seamless compatibility with your board. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it can handle a maximum amperage of 3 A, making it ideal for high-power applications. With an operating temperature range of -40 to 105 °C, it guarantees durability even in harsh environments. Its straight mount orientation and compact design make it easy to integrate, while the .2-inch row spacing allows for efficient PCB routing. Upgrade your connectivity solutions with this essential component, perfect for a wide range of industrial and electronic applications.