837-019-540-608

Heilind Number:EDA837-019-540-608
Manufacturer:EDAC
Manufacturer Number:837-019-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-540-608

Detailed Description

Enhance your high-temperature PCB connectivity with this top-of-the-line Card Edge Connector. Designed for peak performance in demanding environments, it boasts a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout featuring 19 positions, this connector guarantees seamless and secure contact. The copper alloy construction ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for critical applications. Trust in this connector to deliver uncompromising quality and longevity for your projects.