837-019-541-101

Heilind Number:EDA837-019-541-101
Manufacturer:EDAC
Manufacturer Number:837-019-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-541-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector is built to withstand high temperatures and stringent industrial conditions. With a copper alloy contact material, it ensures efficient power transmission, while offering a current rating of 3 A. Featuring a single row design with 19 positions and a pitch of .156 inches, it provides secure connectivity for your PCB applications. The straight mount orientation and row spacing of .2 inches make for easy installation and alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Trust in its quality and performance for your projects.