837-019-541-107

Heilind Number:EDA837-019-541-107
Manufacturer:EDAC
Manufacturer Number:837-019-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-541-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability, this green connector features a single row of 19 positions, with a pitch of .156 inches and row spacing of .2 inches. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it ensures reliable performance even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your system with this essential board-to-board connector.