837-019-541-603

Heilind Number:EDA837-019-541-603
Manufacturer:EDAC
Manufacturer Number:837-019-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-541-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green color and a compact design, this connector ensures efficient power transmission, with a high amperage rating of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in harsh conditions. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit. The 19 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our extensive range of connectors for all your PCB needs.