837-019-541-607

Heilind Number:EDA837-019-541-607
Manufacturer:EDAC
Manufacturer Number:837-019-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-541-607

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both reliability and visibility. With a single row setup and 19 positions, it offers seamless integration for your PCB assemblies. The Copper Alloy contacts guarantee efficient power transmission, with a current rating of 3A. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solution with this high-performing Card Edge Connector.