837-019-541-608

Heilind Number:EDA837-019-541-608
Manufacturer:EDAC
Manufacturer Number:837-019-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-541-608

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 19 positions, ideal for seamless board-to-board connections. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for precise mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your PCB setup with this essential component that meets the highest standards of quality and performance.