837-019-541-612

Heilind Number:EDA837-019-541-612
Manufacturer:EDAC
Manufacturer Number:837-019-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-541-612

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and a single row configuration, featuring 19 positions with a pitch of .156 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures stringent safety standards are met, while the copper alloy contact material guarantees reliable conductivity. With a low row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating seamlessly between -40 and 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this top-of-the-line connector.