837-019-542-101

Heilind Number:EDA837-019-542-101
Manufacturer:EDAC
Manufacturer Number:837-019-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-542-101

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Specially designed for seamless board-to-board connections, it boasts a single row layout with 19 positions and a pitch of .156 inches, ensuring reliable performance. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Crafted with copper alloy contacts, it offers excellent conductivity while withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation and green color make it easy to identify and install. Perfect for demanding industrial applications, this connector is a must-have for any PCB assembly project.