837-019-542-108

Heilind Number:EDA837-019-542-108
Manufacturer:EDAC
Manufacturer Number:837-019-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component features a single row layout with 19 positions, ensuring seamless board-to-board PCB connections. The vibrant green color and UL 94V-0 Diallyl Phthalate housing material not only provide a visually appealing touch but also guarantee compliance with safety standards. With a current rating of 3 A and contact material made of Copper Alloy, reliable power transmission is assured. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its quality performance for seamless and secure connectivity.