837-019-542-112

Heilind Number:EDA837-019-542-112
Manufacturer:EDAC
Manufacturer Number:837-019-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-542-112

Detailed Description

Enhance your high temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 19 positions with a pitch of .156 inches. The Copper Alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees robust durability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation and .2-inch row spacing simplify installation, making it a versatile and essential component for your PCB connectivity needs. Upgrade your systems with this high-quality connector for seamless and efficient performance.