837-019-542-603

Heilind Number:EDA837-019-542-603
Manufacturer:EDAC
Manufacturer Number:837-019-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-542-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row of 19 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees robust performance even in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. The green casing not only adds a pop of color but also signifies its eco-friendly nature. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Whether for industrial machinery or automotive applications, its straight mount orientation makes installation a breeze. Trust in our connector for reliable and high-speed data transmission in any environment.