837-019-542-604

Heilind Number:EDA837-019-542-604
Manufacturer:EDAC
Manufacturer Number:837-019-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-542-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green color. Designed for reliability in high-temperature environments, this connector features a single row of 19 positions with a pitch of .156 inches for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. Suitable for various applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance.