837-019-542-608

Heilind Number:EDA837-019-542-608
Manufacturer:EDAC
Manufacturer Number:837-019-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-542-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row with 19 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3 A. The UL 94V-0 Diallyl Phthalate housing material offers robust protection, while the .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for demanding applications in various industries. Trust in this connector's quality and efficiency for your PCB assembly needs.