837-019-544-102

Heilind Number:EDA837-019-544-102
Manufacturer:EDAC
Manufacturer Number:837-019-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-544-102

Detailed Description

Upgrade your circuit board connections with our high-temp card edge connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 19 copper alloy contacts, it ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability. Trust in this connector for superior connectivity in your electronic applications.