837-019-544-112

Heilind Number:EDA837-019-544-112
Manufacturer:EDAC
Manufacturer Number:837-019-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-544-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant Green hue and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a single row configuration and Copper Alloy contact material, it offers seamless and efficient power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the Straight mount orientation simplifies installation. Boasting 19 positions, this connector facilitates versatile board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.