837-019-544-603

Heilind Number:EDA837-019-544-603
Manufacturer:EDAC
Manufacturer Number:837-019-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-544-603

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission. The single-row layout with 19 positions and a straight mount orientation makes it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and electronic applications. Upgrade your connectivity solution today with this high-quality card edge connector.