837-019-558-101

Heilind Number:EDA837-019-558-101
Manufacturer:EDAC
Manufacturer Number:837-019-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-558-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for maximum performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and features copper alloy contacts for reliable conductivity. With a right angle mount orientation and a single row layout, it offers seamless integration into your circuit board setup. This green connector is rated for an amperage of 3A and can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. With 19 positions and a pitch of .156 inches, it provides ample connectivity options for your projects. Upgrade to this high-quality connector and experience improved signal transmission and efficiency in your electronic devices.