837-019-558-102

Heilind Number:EDA837-019-558-102
Manufacturer:EDAC
Manufacturer Number:837-019-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in your PCB setups. With a vibrant green color and a single row layout, it offers 19 positions for optimal connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and reliable performance. The right angle mount orientation allows for convenient installation, while its high temperature tolerance of -40 to 105 °C ensures stable operation in various environments. Perfect for applications requiring a pitch of .156 inches and a row spacing of .2 inches, this connector is a must-have for any professional setup. Explore our range of PCB connectors for more versatile options.