837-019-558-103

Heilind Number:EDA837-019-558-103
Manufacturer:EDAC
Manufacturer Number:837-019-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-558-103

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable conductivity and longevity. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your PCB setup, offering 19 positions for versatile connectivity. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.