837-019-558-104

Heilind Number:EDA837-019-558-104
Manufacturer:EDAC
Manufacturer Number:837-019-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in high-temperature environments. With a single row layout and a total of 19 positions, it offers ample connectivity options for your projects. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its right-angle mount orientation and .156-inch pitch make it easy to install and use, while the .2-inch row spacing allows for efficient PCB design. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.