837-019-558-108

Heilind Number:EDA837-019-558-108
Manufacturer:EDAC
Manufacturer Number:837-019-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-558-108

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a compact design and right angle mount orientation, it offers seamless integration onto your circuit board. Boasting a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its 19 positions, .156-inch pitch, and .2-inch row spacing provide ample connectivity options, while its green color adds a touch of visual distinction. Trust in this connector for high performance and longevity in your electronic assemblies.