837-019-558-602

Heilind Number:EDA837-019-558-602
Manufacturer:EDAC
Manufacturer Number:837-019-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-558-602

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3 A amperage and features a single row layout with 19 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and precise alignment. Its right angle mount orientation allows for convenient placement on your board, while its wide operating temperature range of -40 to 105 °C ensures dependable performance even in extreme conditions. Elevate your PCB setup with this essential component for seamless data transmission.