837-019-558-604

Heilind Number:EDA837-019-558-604
Manufacturer:EDAC
Manufacturer Number:837-019-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-558-604

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 19 contact positions, each crafted from durable Copper Alloy. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable insulation and protection. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections in compact spaces. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. The right-angle mount orientation offers convenient installation on PCBs. Trust in this quality connector for efficient and secure electronic connections.