837-019-558-607

Heilind Number:EDA837-019-558-607
Manufacturer:EDAC
Manufacturer Number:837-019-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-558-607

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in vibrant green. This essential component, designed for optimal performance, features a single row of 19 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. Suitable for right-angle mounting, it offers seamless integration into your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uncompromised performance for your devices. Elevate your connectivity solutions with this essential component.