837-019-558-608

Heilind Number:EDA837-019-558-608
Manufacturer:EDAC
Manufacturer Number:837-019-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-558-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for durability and performance, this connector boasts a 3 A amperage capacity and features a single row layout with 19 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable conductivity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Ideal for various applications, this connector is a valuable addition to your electronic projects. Explore our range of PCB connectors for more versatile solutions.