837-019-559-104

Heilind Number:EDA837-019-559-104
Manufacturer:EDAC
Manufacturer Number:837-019-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-559-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durable performance, this connector features a single row layout with 19 positions, offering seamless board-to-board connections. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable signal transmission even in demanding industrial settings. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation allows for efficient installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in extreme conditions. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project.