837-019-559-107

Heilind Number:EDA837-019-559-107
Manufacturer:EDAC
Manufacturer Number:837-019-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-559-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 19 positions, it offers seamless integration for your PCB setups. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Its right-angle mount orientation and .156-inch pitch provide flexibility in installation, while the .2-inch row spacing allows for efficient PCB routing. Elevate your connectivity solutions with this high-performance Card Edge Connector.